Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

MFA 970D1561LN Gearbox and Motor 156:1 6mm Shaft 4.5 to 15V
Image Representative of Range

MFA 970D1561LN Gearbox and Motor 156:1 6mm Shaft 4.5 to 15V

Order Code:  

37-1127

  Copy to clipboard
Brand: MFA  Copy to clipboard MPN: 970D1561LN  Copy to clipboard EAN-13: 5014111970102
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.56
5+ £19.10
10+ £18.01

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 23/05/2024

Noise attenuated Spur-geared metal gearbox, 156:1 Gear Ratio, 4.5 to 15V Voltage Rating, 11W Power Rating, 6000rpm No Load Speed, 5216rpm Maximum Speed, 1.26A Load Current, 206g-cm Maximum Continuous Torque, 1757g-cm Stall Torque, 35mm Diameter, 6mm Shaft Diameter, 86.7mm Long, 355g weight. Powerful 5-pole Motor, The Gearboxes are of All-Metal Construction and Employ Spurred Gears High Torque Transfer, Output Bearings Enable the High Torque from the Motor to be Efficiently Transmitted Through the Gearbox, Suitable for Heavy-duty Industrial and Model Applications, MFA/COMO 970DLN Series.


Nominal Voltage 4.5 to 15V
Max Torque 2Ncm
Speed (No Load) 13rpm
Speed (Max Torque) 37rpm
Current (No Load) 250mA
Current (Max Torque) 1260mA
Input Power (Max Torque) 11W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review