Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


MFA 951D Series 12mm Sub-Miniature Spur Geared Motor

<p>The <b>951D</b> range are sub-miniature motors with spurred-gearboxes that are designed for sub-miniature applications such as modelling, robotics, microcontroller projects, etc. The all metal gearbox connects the high quality three pole motor, that has precious metal brushes, to the centrally mounted &Oslash;2.5mm output shaft.<br/><br/> </p>
  • Central output shaft
  • Designed for sub-miniature applications in a wide range of applications
  • All-metal spur-geared gearbox
  • Robust construction
  • Operating voltage 1.5 to 3V
  • Ø12mm
  • Keyed output shaft Ø2.5mm
  • MFA/Como 951D series
Motor data
TypeVoltageMotor output (max. efficency) (W)Torque (max. efficiency) (g.cm)Mftrs. part no.Order Code
10:1 ratio1.5 to 3V0.583.9951D10137-1137
60:1 ratio1.5 to 3V7114951D60137-1138
102:1 ratio1.5 to 3V7114951D102137-1139
298:1 ratio1.5 to 3V7114951D298137-1140

Reduction table (rpm)
TypeSupply Voltage (1.5V)Supply Voltage (3V)
10:1 ratio6851450
60:1 ratio120250
102:1 ratio67144
298:1 ratio2552
*Question functionality currently disabled


04 March 2019 Question by: Rapid Customer
Q. Do you have any suitable hardware to mount these motors
A. Hi David, thank you for your question. The only mounts we can offer are 37-0360 which will hold up to a 20mm motor, these would simply need to be cable tied in to hold securely.


17 March 2015 Question by: Rapid Customer
Q. Don't suppose any of your subminiature motors are 5 pole are they? I need smooth start / stop / slow running.
A. Hi Richard. Thank you for your question. These subminiature spur geared motors are not 5 pole.


09 January 2013 Question by: Rapid Customer | Product code: 37-1140
Q. how fast does this motor spin
A. Hi Jim. Thank you for your question. The motor spins around 120RPM.