Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


MFA 951D601 Gearbox and Motor 60:1 3mm Shaft 1.5 to 3.0V

Order Code:  

37-1138

  Copy to clipboard
Brand: MFA  Copy to clipboard MPN: 951D601  Copy to clipboard EAN-13: 5014111951019
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.37
5+ £5.92
10+ £5.77

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 24/05/2024

Spur-geared metal gearbox, 60:1 Gear Ratio, 1.5 to 3V Voltage Rating, 0.58W Power Rating, 16,000rpm No Load Speed, 13,500rpm Maximum Speed, 0.32A Load Current, 3.9g-cm Maximum Continuous Torque, 20g-cm Stall Torque, 12mm Diameter, 2.5mm Shaft Diameter, 29.25mm Long, 10g weight. All-metal spur-geared motor, The Gearboxes are of All-Metal Construction and Employ Spurred Gears, Suitable for sub-miniature Applications, MFA/COMO 951D Series.


Nominal Voltage 1.5 to 3V
Max Torque 0.04Ncm
Speed (No Load) 120rpm
Speed (Max Torque) 250rpm
Current (No Load) 100mA
Current (Max Torque) 320mA
Input Power (Max Torque) 0.58W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review