Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


MagDev Sintered Neodymium Iron Boron N35H Permanent Disc Magnets

<p>A selection of permanent disc magnets made from N35H grade sintered Neodymium Iron Boron (NdFeB). This type of magnet material gives the highest energy per unit volume of any permanent magnet material, being capable of lifting up to 1000 times its own weight. Suitable applications for these disc magnets include audio, aerospace, automotive, medical and renewable energy.</p>
  • Choice of disc sizes
  • Good strength to 120°C
  • Remanence recoverable on falling temperature
  • Magnetic losses over time and from vibration are minimal
Order codeDimensions (mm)Pack size
67-111515 x 53
67-110020 x 53
67-11103 x 210
67-110510 x 310

Density (g/cc)7.5
Young's Modulus (kN/mm²)150
Curie temp.310°C
Bending strength (N/mm²)250
Specific resistance (Ω mm²/m)1.5
Compressive Strength (N/mm²)1000
Hardness (Vickers)580
Thermal Conductivity (W/m°C)9
Max. temperature120°C
*Question functionality currently disabled