Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


MagDev DCNI00962/N Neodymium Iron Boron 3x2mm N35H Disc Magnet Packs of 10

Order Code:  

67-1110

  Copy to clipboard
Brand: MagDev  Copy to clipboard MPN: DCNI00962/N  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.63
5+ £3.61

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
25 in Stock, despatched same dayAdditional quantity lead time 4 months

A ø3 x 2mm permanent disc magnet made from N35H grade sintered Neodymium Iron Boron (NdFeB). This type of magnet material gives the highest energy per unit volume of any permanent magnet material, being capable of lifting up to 1000 times its own weight. Suitable applications for this disc magnet include audio, aerospace, automotive, medical and renewable energy.


  • Good strength to 120°C
  • Remanence recoverable on falling temperature
  • Magnetic losses over time and from vibration are minimal
  • Supplied in a pack of 10
Type Disc
Diameter 3mm
Depth 2mm
Pack Size 10

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


28 September 2015 Question by: Rapid Customer | Product code: 67-1110
Q. Hi all. I'm not sure what magnetic strength these are. I want to your your linear hall effect sensor part # 55-1283 and would like a magnet suitable to get close to the maximum voltage swing from the hall effect. Are you able to advise on this? thanks in advance, Steve Hills. (account 2001584)
A.

Reviews


Be the first to submit a review