Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility Pt100 Elements Tubular Ceramic Sheath with Tail Wires

<p>Pt100 elements that are encased in a tubular ceramic sheath. The sensor is terminated by stranded 7/0.2 silver plated copper PFA insulated leads.</p>
  • Temperature range -50°C to +250°C
  • Choice of lead lengths 50 or 450mm
  • Ceramic sheath Ø5 x 35mm long
  • Class B single element to IEC 751:2008
Mftrs. pt. no.No. of wiresCeramic length (mm)Lead length (mm)Order code
XE-3666-0012-wire355061-3213
XE-3667-0014-wire3545061-3214
*Question functionality currently disabled