Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Labfacility XE-3666-001 2 Wire Class B 50mm Lead Ceramic Sheathed PT100 Inserts

Order Code:  

61-3213

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-3666-001 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £19.52
25+ £18.10
100+ £16.59

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 14/07/2024

A 2-wire Pt100 element encased in a tubular ceramic sheath. The sensor is terminated by stranded 7/0.2 silver plated copper PFA insulated leads.


  • Temperature range -50°C to +250°C
  • Lead length 50mm
  • Ceramic sheath Ø5 x 35mm long
  • Class B single element to IEC 751:2008
Dimensions 35 x 5mm
Housing Type Ceramic sheath
Resistance 100Ω
Temperature Range -50 to +250°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review