Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility PFA Thermocouple Cables Flat Pair

<p>A range of thermocouple cables designed for general purpose use. Constructed from a single pair of PFA insulated conductors that are laid-out flat and have PFA jackets. The cables are flexible, have good mechanical strength and are resistant to oils, acids and other adverse fluids, making them suitable for a wide range of applications, especially in harsh environments.</p>
  • Available in types K and T on reels of 25 or 50m
  • Stranded 7/0.2mm conductors
  • Type K with an option of solid 1/0.315mm conductor
  • Tolerance Class 1 for optimum accuracy
  • Insulation rating -75°C to +260°C
  • Colour coded to IEC 584-3
Mftrs. pt. no.TypeStrandsReel lengthOrder code
XE-2133-025K1/0.31525m61-3239
XE-2135-025K7/0.225m61-3240
XE-2135-050K7/0.250m61-3241
XE-2235-025J7/0.225m61-3242
XE-2235-050J7/0.250m61-3243
XE-2335-025T7/0.225m61-3244
XE-2335-050T7/0.250m61-3245
*Question functionality currently disabled