Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Labfacility XE-2135-050 Type K 7/0.2mm 50 Metre PFA Insulated Flat Pair Cable

Extended range
Order Code:  

61-3241

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-2135-050 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
4+ £92.33
8+ £76.94

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Standard factory lead time 8 weeksContact us for lead times on larger quantities
Available to back orderBack-order availability date - 21/12/2024

A 50m reel of 7/0.2mm K type thermocouple cable designed for general purpose use. Constructed from a single pair of PFA insulated conductors that are laid-out flat and have PFA jackets. The cable is flexible, has good mechanical strength and is resistant to oils, acids and other adverse fluids, making the thermocouple cable suitable for a wide range of applications, especially in harsh environments.


  • Tolerance Class 1 for optimum accuracy
  • Insulation rating -75°C to +260°C
  • Colour coded to IEC 584-3
Length 50m
Strands/Strand Size 7/0.2mm
Wire Type PFA Type K

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot