Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility PFA PRT Sensor Cables Tin Plated Copper Screen

<p>A selection of PFA insulated cables that are designed for extending Platinum Resistance Thermometers (PRT), being commonly used especially for Pt100 sensors but also suitable for other types such as Pt130, Pt500 and Pt1000. Available in 4-core or 6-core variants on reels of 10 or 25m. The 4-core is suitable to extend 2, 3 or 4-wire RTD configurations, the 6-core can be used to extend 2 x 3-wire duplex (dual element) configurations. The cables are constructed from PFA insulated 7/0.2mm tin plated copper conductors that are twisted with nylon cord and wrapped with a tin plated copper braided screen, the whole being covered by a PFA insulated outer jacket.</p>
  • High temperature to 260°C
  • Flexible with good mechanical strength
  • Resistant to oils, acids and other adverse fluids
  • Cores colour coded red and white iaw IEC 751
  • Insulation rating -75°C to +260°C
Mftrs. pt. no.CoresStrandsReel lengthOrder code
XE-2734-0104-core7/0.210m61-3250
XE-2736-0106-core7/0.210m61-3251
XE-2734-0254-core7/0.225m61-3252
XE-2736-0256-core7/0.225m61-3253
*Question functionality currently disabled