Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-2736-025 6 Core 25M Reel PFA Insulated Tin Plated Copper Cable

Order Code:  

61-3253

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-2736-025  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
8+ £171.39

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 11/07/2024

A 25m reel of 6-core PFA insulated cable designed for extending Platinum Resistance Thermometers (PRT), being commonly used to extend 2 x 3-wire duplex (dual element) configurations of Pt100 sensors as well as other types such as Pt130, Pt500 and Pt1000. The cable is are constructed from PFA insulated 7/0.2mm tin plated copper conductors that are twisted with nylon cord and wrapped with a tin plated copper braided screen, the whole being covered by a PFA insulated outer jacket.


  • High temperature to 260°C
  • Flexible with good mechanical strength
  • Resistant to oils, acids and other adverse fluids
  • Cores colour coded red and white iaw IEC 751
  • Insulation rating -75°C to +260°C
Dimensions 25m
Housing Type N/A
Resistance N/A
Temperature Range N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review