Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility J and K High Accuracy Low Profile 2-Wire Temperature Transmitters

<p>A compact, slimline 4 to 20mA temperature transmitter in J or K sensor types that are available in a range of temperature ranges. The overall height of the transmitter is only 23mm allowing it to be housed in low-profile probe terminal head suitable for a DIN standard block. The unit has an exceptionally wide range of span adjustment, reducing the requirement to stock-hold different temperature range units. A further feature is the minimal-interaction span and zero potentiometer action that saves time and increases convenience when calibrating or re-scaling.</p>
  • 2-Wire loop
  • Low cost
  • High accuracy
  • In-head or surface box mounting
  • DIN standard fixing
  • Compact, only 23mm high
  • High reliability
  • Permits virtually unlimited length of cable run in low-cost copper
  • Rugged construction
  • Effective input 'noise' rejection
Mftrs. pt. no.Input typeRangeOrder code
XE-6212-001J0°C to +300°C61-3281
XE-6218-001J0°C to +800°C61-3282
XE-6213-001K0°C to +200°C61-3283
XE-6215-001K0°C to +500°C61-3284
XE-6214-001K0°C to +1100°C61-3285
*Question functionality currently disabled