Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-6213-001 Type K 0° - 200°C Low Profile Temperature Transmitter

Order Code:  

61-3283

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-6213-001  Copy to clipboard
  • Quickly find another product in this range by Temperature Range:

    0 to +200°C 0 to +300°C 0 to +500°C 0 to +800°C N/A
 Report an error
Qty Unit Price (Ex VAT)
5+ £38.19
25+ £34.73

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 05/07/2024

A compact, slimline 4 to 20mA K type temperature transmitter with a 0°C to +200°C temperature range. The overall height of the transmitter is only 23mm allowing it to be housed in low-profile probe terminal head suitable for a DIN standard block. The unit has an exceptionally wide range of span adjustment, reducing the requirement to stock-hold different temperature range units. A further feature is the minimal-interaction span and zero potentiometer action that saves time and increases convenience when calibrating or re-scaling.


  • 2-Wire loop
  • Low cost
  • High accuracy
  • In-head or surface box mounting
  • DIN standard fixing
  • Compact, only 23mm high
  • High reliability
  • Permits virtually unlimited length of cable run in low-cost copper
  • Rugged construction
  • Effective input 'noise' rejection
Dimensions 42 x 42 x 23mm
Housing Type Terminal head
Resistance N/A
Temperature Range 0 to +200°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review