Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM KB-R05AC-PC-T Round Clear Switch Cap Large

Order Code:  

78-0558

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: KB-R05AC-PC-T  Copy to clipboard
  • Quickly find another product in this range by Illumination Colour(s):

    Green Red
 Report an error
Qty Unit Price (Ex VAT)
1000+ £0.313

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Standard factory lead time 4 monthsContact us for expedited delivery
Available to back OrderBack-order availability date - 29/07/2024

Large clear round switch cap for use with illuminated push button switches.


  • Diameter 8.4mm
  • Height 8.8mm
Type Key cap
Illumination Type N/A
Shaft Dimensions 3.3 x 3.3mm
Action N/A
Contact Configuration N/A
Illumination Colour(s) N/A
Max. Current N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review