Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


RVFM LED Illuminated Push Button Switches

<P>2-pole push button latching switches with integral LED for right angled PCB mounting. Applications include pro audio and video processing equipment and broadcast and test equipment amplification.</P><P>The LED operation is independent of the switching function allowing designers to freely assign the LED illumination for a wide variety of status options.</P>
  • Red or green illuminated push button switches
  • DPDT contacts
  • 300mA contact current
  • 30V DC contact voltage
  • 20mΩ contact resistance
  • 20 to +70°C operating temperature
  • 200gf operating force
  • 10000 ops operating life
  • 38mm long, 10mm high
  • Silver plated switching contact and PCB pins
  • Industry standard pitch PCB pins - 2.54mm
  • Matching transparent switch cap also available
Order codeMftrs Part No.Description
78-0540ML-2LR2-pole red
78-0543ML-2LG-52p green high bright
*Question functionality currently disabled