Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kübler 8.5020.2852.1000 Standard Hollow Shaft Optical Incremental Encoder 1000PP

Order Code:  

49-5499

  Copy to clipboard
Brand: Kubler  Copy to clipboard MPN: 8.5020.2852.1000  Copy to clipboard EAN-13: 4045262206759
 Report an error

Discontinued

An incremental encoder using digital optical technology. The encoder has a hollow shaft and has a 1000PPR rate. The output circuit is of the RS422 type with an inverted signal. The device has been constructed with a Safety-Lock design that gives high resistance against vibration and installation errors. The rugged housing and wide operating temperature range makes this encoder suitable for use in a wide range of industrial applications, particularly for outside use.
  • Shaft internal diameter 15mm
  • Digital sensor
  • Especially robust
  • Compact design
  • Zinc die-cast housing
  • Low installation depth of 35 mm
  • High rotational speed
  • High shaft load capacity
  • Short-circuit and magnetic field proof
  • Reverse polarity protection
Encoder Resolution 1000ppr
Shaft Type Hollow
Shaft Diameter 9.5mm
Shaft Length 22.2mm
Terminal Orientation Radial
Voltage Rating 10 to 30V
Current Rating 50mA
With Switch No

Reviews


Be the first to submit a review