Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kübler 8.5000.8522.1024 Standard Shaft Optical Incremental Encoder 1024PPR

Order Code:  

49-5494

  Copy to clipboard
Brand: Kubler  Copy to clipboard MPN: 8.5000.8522.1024  Copy to clipboard EAN-13: 4045262193547
 Report an error

Discontinued

An incremental encoder using digital optical technology. The encoder has a standard shaft with a flat and has a 1024PPR rate. The output is via a push-pull circuit that is 7272 compatible and has an inverted signal. The device has been constructed with a Safety-Lock design that gives high resistance against vibration and installation errors. The rugged housing and wide operating temperature range makes this encoder suitable for use in a wide range of industrial applications, particularly for outside use.
  • Shaft diameter 58mm
  • Digital sensor
  • Especially robust
  • Compact design
  • Zinc die-cast housing
  • Low installation depth of 35 mm
  • High rotational speed
  • High shaft load capacity
  • Short-circuit and magnetic field proof
  • Reverse polarity protection
Encoder Resolution 1024ppr
Shaft Type Round
Shaft Diameter 12mm
Shaft Length 20mm
Terminal Orientation Radial
Voltage Rating 5 to 30V
Current Rating 50mA
With Switch No

Reviews


Be the first to submit a review