Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Fluke 1550B MegOhmMeter is a versatile digital insulation tester capable
of testing switchgear, motors, generators and cables at up to 5000V
DC.
It can be used for a wide range of tests: from simple spot checks to
timed tests and breakdown tests, while its measurement storage and PC interface
software make it ideal for preventive maintenance.
This attractive unit
has a number of leading features, including a guard system that eliminates the
effect of surface leakage current on high-resistance measurements, while it is
also equipped with a warning voltage function alerting when a line voltage is
present (voltage reading up to 600V AC or DC).
On top of that, this
unique digital insulation tester comes with heavy-duty leads, probes and
alligator clips fit in the custom carrying case, making it a standout product in
its field.
Type | Insulation tester |
---|---|
Testing Type | Multifunction detector |
Display | LCD |
To use this facility please Sign In.
Sign In