A heavy duty, rigid Type K thermocouple probe from Labfacility.
- Rugged design
- Grounded junction for fast response
- Probe is 150mm long and 4.5mm diameter
- 2m glassfibre insulated, stainless steel braided lead with 7/0.2 wire
- Temperature range –60°C to +350°C
- Labfacility FAA-GSx series
Type |
Type K thermocouple |
Probe Temperature Range |
-60 to +350°C |
Termination |
Tails |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In