Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Heavy Duty Rigid Probe Thermocouple

<p>A heavy duty, rigid thermocouple probe available in either Type K or Type J.</p>
  • Rugged design
  • Grounded junction for fast response
  • Probe is 150mm long and 4.5mm diameter
  • 2m glassfibre insulated, stainless steel braided lead with 7/0.2 wire
  • Temperature range –60°C to +350°C
  • Labfacility FAA-GSx series
Order codeMftrs Part No.
61-1264FAA-GSK-4.5-150-2.0.C4-TK heavy duty thermocouple
61-1266FAA-GSJ-4.5-150-2.0.C4-TJ heavy duty thermocouple
*Question functionality currently disabled


23 September 2014 Question by: Rapid Customer | Product code: 61-1266
Q. Can you confirm if the component needs to be wired to suit any polarity or it doesn't matter.
A. Hi Tony. Thank you for your question. This unit is not polarity sensitive so it can be wired either way.