Sealey GCSC319 Safety Cage - 3 x 19kg Gas Cylinders

Order Code:

94-4774

Brand: Sealey MPN: GCSC319 EAN-13: 5054511969276
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £170.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Powder coated galvanised 30mm box frame with 50 x 50 x 3 wire mesh. Hinged door with hasp and staple for padlock (not provided). Pre-drilled fixing points for bolting to solid surface. Supplied flat-packed for easy self-assembly. Supplied with safety sign. Suitable for up to 3 x 19kg Propane & Butane cylinders (≤ 318mm Ø).
  • Powder coated galvanised 30mm box frame with 50 x 50 x 3 wire mesh.
  • Hinged door with hasp and staple for padlock (not provided).
  • Pre-drilled fixing points for bolting to solid surface.
  • Supplied flat-packed for easy self-assembly.
  • Supplied with safety sign.
  • Suitable for up to 3 x 19kg Propane & Butane cylinders (≤ 318mm Ø).
  • Dimensions (W x D x H): 1000 x 500 x 900mm.
  • Model No. GCSC319
  • • Powder coated galvanised 30mm box frame with 50 x 50 x 3 wire mesh. • Hinged door with hasp and staple for padlock (not provided). • Pre-drilled fixing points for bolting to solid surface. • Supplied flat-packed for easy self-assembly. • Supplied with safety sign. • Suitable for up to 3 x 19kg Propane & Butane cylinders (≤ 318mm Ø). • Dimensions (W x D x H): 1000 x 500 x 900mm. • Model No. GCSC319
Type Cage
Height 1000mm
Width 900mm
Depth 500mm
Colour Black
Nett Weight 23kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot