Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ForgeFix Hammer 10HF Fixing & Plug

<p>These Forgefix Hammer Fixings include both plug and Pozi head screw. The plug is made from Nylon for a longer life and durability and the anti-rotation barbs prevent the plug from rotating in the hole. The fixings are through fixing, eliminating the need for marking and re-positioning. To use, simply drill through both fixture and into the base material and tap in the Hammer Fixing with a strong blow to complete the fix and ensure full expansion. The screw can be released if required. Widely used for baton, window and door frame fixing. Quick and easy to use - ideal for repetitive installations. Ensure the correct Pozi drive insert bit is used to release fixture and fitting if required.</p>
Order codeMftrs Part No.Size
84-780210HF530M5 x 30mm
84-780610HF550M5 x 50mm
84-780810HF635M6 x 35mm
84-781010HF640M6 x 40mm
84-781210HF650M6 x 50mm
84-781410HF660M6 x 60mm
84-781610HF680M6 x 80mm
84-781810HF860M8 x 60mm
84-782010HF880M8 x 80mm
84-782210HF8100M8 x 100m
84-782410HF8120M8 x 120m
84-782610HF8135M8 x 135m
84-782810HF10100M10 x 100
84-783010HF10135M10 x 135
84-783210HF10160M10 x 160
*Question functionality currently disabled