Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ForgeFix 10HF660 Hammer Fixing & Plug M6 x 60mm Bag 10
Image Representative of Range

ForgeFix 10HF660 Hammer Fixing & Plug M6 x 60mm Bag 10

Order Code:  

84-7814

  Copy to clipboard
Brand: ForgeFix  Copy to clipboard MPN: 10HF660  Copy to clipboard EAN-13: 5028485730712
  • Quickly find another product in this range by Size:

 Report an error
Qty Unit Price (Ex VAT)
1+ £1.50

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
5 available to back OrderBack-order availability date - 15/05/2024

These Forgefix Hammer Fixings include both plug and Pozi head screw. The plug is made from Nylon for a longer life and durability and the anti-rotation barbs prevent the plug from rotating in the hole. The fixings are through fixing, eliminating the need for marking and re-positioning. To use, simply drill through both fixture and into the base material and tap in the Hammer Fixing with a strong blow to complete the fix and ensure full expansion. The screw can be released if required. Widely used for baton, window and door frame fixing. Quick and easy to use - ideal for repetitive installations. Ensure the correct Pozi drive insert bit is used to release fixture and fitting if required.


Type Fixing plug
Size 60 x 6mm
Quantity 10

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review