Armorgard FB1 FlamBank™ Hazard Vault 985 x 540 x 475mm

Order Code:

95-0960

Brand: Armorgard MPN: FB1 EAN-13: 5060452080604
Qty Unit Price (Ex VAT)
1+ £525.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Armorgard FlamBank™ Hazard Vaults are constructed to the same specification as the Tuffbank. They fully comply with all regulations for the safe storage of chemicals and flammables, built to 30 minute fire resistance.

Fully welded and tested sump base to prevent leakage, ultra-robust 5-lever deadlocks with anti-drill plates on both sides and anti-cut rollers in deadbolt with robust Chubb style keys supplied.

High and low-level ventilation to prevent build-up of fumes, and flame arrester gauze is fitted on all boxes. Also suitable for the safe storage of chemicals.

The Armogard FlamBank™ Hazard Vault has the following specifications:

External Dimensions: 985 x 540 x 475mm.
Internal Dimensions: 900 x 470 x 470mm.
Weight: 45kg.


Type Cabinet

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot