Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Modo F11BCEDBC 11W Energy Saving Lamp

Order Code:  

23-4274

  Copy to clipboard
Brand: Modo  Copy to clipboard MPN: F11BCED  Copy to clipboard
 Report an error

Discontinued

Energy saving lamp from Modo offering an average 8000 hours life. It is so eco-friendly even the base/cap is made from recyclable materials.
  • Compact fluorescent lamp
  • Power rating 11W
  • Voltage rating 240V
  • BC base
  • Colour temperature 2700k
  • Warm white bulb
  • CE approved

Questions


*Question functionality currently disabled


20 October 2015 Question by: Rapid Customer | Product code: 23-4274
Q. Is this a "standard" bayonet cap, 11 watt, and is same lamp available in standard screw in?? Are dimensions available
A. Hi John, thank you for your question. This is a standard bayonet cap. Unfortunately this model is not available with screw. We do have another make in standard ES screw - 23-4212.

Reviews


Be the first to submit a review