Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Mini Spiral Light 11W Es Screw

Order Code:  

23-4212

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 23-4212  Copy to clipboard EAN-13: 5013588050126
 Report an error

Discontinued

Long-life, energy saving, mini helix, ultra compact fluorescent lamp designed to replace GLS lamps in virtually all applications.


  • Power rating 11W
  • Diameter 42mm
  • Nominal life of 8000 hours
  • Fitted with integral ballast for direct replacement in 230V mains applications
  • ES screw fitting
Lamp Type Compact fluorescent lamp
Base Type ES
Voltage Rating 230V
Power Rating 11W
Colour Clear

Reviews


Be the first to submit a review