Christmas Opening Hours and Delivery Dates here

Eco-Rax Shelving Bay 1800 x 900 x 450mm 10 x Brown Archive Boxes Inc Lids

Order Code:

14-1836

Brand: EcoRax MPN: 440945/10ABB
Qty Unit Price (Ex VAT)
1+ £117.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

This shelving bay 1800 x 900 x 450mm + 10 brown archive boxes with lids from Eco-Rax is fully adjustable and comes complete with 5 chipboard shelves, making it ideal for workshops, offices, warehouses and the home.

The archive boxes provide optimum quality with corrugated cardboard reinforced handles for sturdy, comfortable handling and can accommodate magazine files, 5 lever arch files and various pieces of literature.


  • Bolt-free system available pre-kitted
  • All components are lightweight
  • Shelf capacity of 265kg
  • Archive box details:
    Natural brown colour
    Internal dimensions (L) 266 x (W) 330 x (H) 413mm
    External dimensions (L) 280 x (W) 343 x (H) 438mm
  • Manufacturer's part 440945/10ABB
Type Shelving
Material Chipboard
Number of Shelves 5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot