Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Eco-Rax Shelving Bays with Brown Archive Boxes

<P>These <STRONG>shelving bays + brown archive boxes with lids </STRONG>from <STRONG>Eco-Rax </STRONG>are fully adjustable and come complete with 5 chipboard shelves, making them ideal for workshops, offices, warehouses and the home. </P><P>The archive boxes provide optimum quality with corrugated cardboard reinforced handles for sturdy, comfortable handling and can accommodate magazine files, 5 lever arch files and various pieces of literature. </P>
  • Bolt-free system available pre-kitted
  • All components are lightweight
  • Shelf capacity of 265kg
  • Archive box details:
    Natural brown colour
    Internal dimensions (L) 266 x (W) 330 x (H) 413mm
    External dimensions (L) 280 x (W) 343 x (H) 438mm
Part codeSizeBoxes
14-18361800 x 900 450mm10
14-18381800 x 1200 x 450mm15
*Question functionality currently disabled