Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Eco-Rax TC Bin Kit Shelving Bays with Blue/Red Containers

<P align=left>These <STRONG>TC bin kit shelving bays + TC4 blue/red containers </STRONG>from <STRONG>Eco-Rax </STRONG>provide the perfect solution for storing multiple small goods, while allowing for ease of identification. Fully adjustable and ideal for workshops, offices, warehouse and home, these shelving units come complete with 5 chipboard shelves, while all components remain lightweight. </P>
  • Bolt-free system available pre-kitted
  • Shelf capacity of 265kg
  • Container details:
    Blue or red colour available
    Overall length 350mm
    Overall width 205mm
    Overall height 132mm
    Overall base length 300mm
    Internal length 330mm
    Internal width 179mm
    Internal height 117mm
    Internal base length 287mm
    Volume 9.1 litres
    Maximum stack load capacity 36kg
Part codeColourSize (mm)
14-1816Blue1800 x 900 x 450
14-1818Red1800 x 900 x 450
14-1820Blue1800 x 1200 x 450
14-1822Red1800 x 1200 x 450
*Question functionality currently disabled