Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Eco-Rax TC Bin Kit Shelving Bay 1800 x 1200 x 450mm + 50 x TC4 Red

Order Code:  

14-1822

  Copy to clipboard
Brand: EcoRax  Copy to clipboard MPN: 441245/TC4R  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £253.80

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 30/05/2024

This TC bin kit shelving bay 1800 x 1200 x 450mm + 50 TC4 red containers from Eco-Rax provides the perfect solution for storing multiple small goods, while allowing for ease of identification. Fully adjustable and ideal for workshops, offices, warehouse and home, this shelving unit comes complete with 5 chipboard shelves, while all components are lightweight.


  • Bolt-free system available pre-kitted
  • Shelf capacity of 265kg
  • Container details:
    Red colour
    Overall length 350mm
    Overall width 205mm
    Overall height 132mm
    Overall base length 300mm
    Internal length 330mm
    Internal width 179mm
    Internal height 117mm
    Internal base length 287mm
    Volume 9.1 litres
    Maximum stack load capacity 36kg
  • Manufacturer's part 441245/TC4R
Type Shelving
Material Chipboard
No. of Shelves 4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review