Sealey CX308 3-Level Workshop Trolley

Order Code:

89-7622

Brand: Sealey MPN: CX308 EAN-13: 5051747593510
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £74.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Composite garage workshop trolley with a 30kg capacity per shelf. Walls on only three sides of shelf allow easy access when adding or removing items to and from trolley. Four large castors, two locking. Can also be used as a janitorial trolley.

Model NoCX308
Capacity:30kg/Level
Nett Weight:8.01Kg
Overall Size (W x D x H):800 x 410 x 930mm
Shelf Size (W x D):620 x 410

Type Workshop trolley
Load Capacity 90kg

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, February 2, 2018 | Question by: Rapid Customer | Product code: 89-7622
Q. What is the height between the shelves?
A. Hi Andy, thank you for your question. There is a 32cm gap between the shelves.

Reviews

Be the first to submit a review

Trustpilot