Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Chassis Mount 2 x 115V 50VA Transformers

<p>A range of high-quality British-made chassis mount dual primary 2x115V 50VA transformers from Blore Bowron, suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.</p>
  • 2x115V primary voltage
  • Manufactured and tested in accordance with B3535, EN60950 and EN60742 (requires additional fuse protection)
  • Double section bobbins constructed with fully shrouded windings
  • Flame retardant material to UL 94V-0
  • Fitted with solder tags and push on terminations
  • U clamp fixing
Order codeMftrs Part No.
88-3488A30712 x 115V 50VA 6V+6V
88-3490A30732 x 115V 50VA 9V+9V
88-3491A30742 x 115V 50VA 12V+12V
88-3495A30782 x 115V 50VA 24V+24V
*Question functionality currently disabled


22 December 2012 Question by: Rapid Customer | Product code: 88-3492
Q. What width are the terminals (so we can buy the correct width of spade connector)?
A. Hi, the terminals are 60mm wide. The full dimensions are available on the datasheet here.