Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Blore Bowron A3078 Chassis Transformer 2x115V 50VA 24V+24V
Image Representative of Range

Blore Bowron A3078 Chassis Transformer 2x115V 50VA 24V+24V

Order Code:  

88-3495

  Copy to clipboard
Brand: Blore Bowron  Copy to clipboard MPN: A3078 Copy to clipboard
  • Quickly find another product in this range by Secondary Voltage:

    2 x 24V 2 x 6V 2 x 9V
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.59

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 17/06/2024

High-quality British-made chassis mount dual (115V+115V) primary winding 50VA transformer from Blore Bowron, producing 2x24V secondary voltage. Suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • 2x115V primary voltage
  • 50VA power rating
  • 2x24V secondary voltage
  • 10% regulation
  • 79mm long, 60mm wide, 66mm high
  • Weight 0.98kg
  • Suitable for 50/60Hz operations
  • Manufactured and tested in accordance with B3535, EN60950 and EN60742 (requires additional fuse protection)
  • Double section bobbins constructed with fully shrouded windings
  • Flame retardant to UL 94V-0
  • Fitted with solder tags and push on terminations
  • U clamp fixing
  • Manufacturer's part A3078

Primary Voltage 2 x 115V
Secondary Voltage 2 x 24V
Power 50VA
Weight 0.98kg
Length 79mm
Width 60mm
Height 66mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review