Armorgard CBC4 ChemBank™ Site Box 1275 x 675 x 1270mm

Order Code:

95-0959

Brand: Armorgard MPN: CBC4 EAN-13: 5060452080796
Qty Unit Price (Ex VAT)
1+ £1433.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Armorgard ChemBank™ Site Box fully complies with all regulations for the safe storage of chemicals. They fully comply with all regulations, built to 30 minute fire resistance. Features both high and low level ventilation to prevent the build-up of fumes. All boxes are fitted with flame arrester gauze.

Popular for external fixed applications where security is also an issue. With a fully welded and tested sump base to prevent leakage. Fitted with ultra-robust 5-lever deadlocks with anti-drill plates on both sides and anti-cut rollers in deadbolt. Supplied with robust chubb style keys. Finished in bright yellow with relevant hazard warning signs fitted as standard.

This Armorgard ChemBank™ Site Box has the following specification:

External Dimensions: 1275 x 675 x 1270mm
Internal Dimensions: 1185 x 605 x 1185mm
Weight: 150kg


Type Site Box

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot