Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


CamdenBoss 5.08mm Pitch Pluggable Female Vertical Connector

<P>Vertical female connector blocks from the CamdenBoss CTB92VJ Series.</P> <P>These connectors are available in a range of sizes ranging from 2-pole to 14-pole.</P>
  • Female plug style
  • Standard orientation
  • Polarised mouldings
  • Moulded in green UL94-V0 flame retardant PA
  • Professional rising clamp terminals
  • 2.5mm sq cable entry
  • CUL and IMQ approved
  • Anti solder wicking

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Order codeMftrs Part No.
21-1900CTB92VJ/2S2-wayCTB92VJ/2S
21-1901CTB92VJ/3S3-wayCTB92VJ/3S
21-1902CTB92VJ/4S4-wayCTB92VJ/4S
21-1903CTB92VJ/5S5-wayCTB92VJ/5S
21-1904CTB92VJ/6S6-wayCTB92VJ/6S
21-1905CTB92VJ/8S8-wayCTB92VJ/8S
21-1980CTB92VJ/9S9-wayCTB92VJ/8S
21-1906CTB92VJ/10S10-wayCTB92VJ/10S
21-1907CTB92VJ/12S12-wayCTB92VJ/12S
21-4986CTB92VJ/14S14-wayCTB92VJ/14S
*Question functionality currently disabled