Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


CamdenBoss CTB92VJ/3S 3 Way 12A Vertical Free Plug Standard 5.08mm Pitch

Order Code:  

21-1901

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CTB92VJ/3S Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.22
25+ £1.96
100+ £1.73

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
887 at factory, lead time 7 days
11 in Stock, despatched same dayAdditional quantity lead time 7 days

Plug-in female vertical body style terminal block, standard orientation, from the CamdenBoss CTB92VJ Series, with 3 poles, 5.08mm pitch.


  • Free plug type
  • 12A current rating, 320V voltage rating
  • Rising clamp termination
  • Free hanging mounting
  • 2.5mm² wire size
  • Tinned brass contact material
  • Polyamide 66 housing material, green colour
  • Working temperature 110°C
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 2.5mm² cable entry
  • Anti solder wicking
  • CUL and IMQ approved
  • Manufacturer's part CTB92VJ/3S

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5.08mm
Number of Ways 3
Current Rating 12A
Mounting PCB
Termination Pluggable
Body Style Vertical
Series CTB
Wire Gauge 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review