Avit AV00010 Collapsible Stool

MPN
AV00010
Brand
Avit
EAN-13
5013969248128
Order Code
93-3786
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 30 despatched in 3 working days

The Avit Collapsible Stool is a lightweight but sturdy telescopic portable stool. It has a non-slip base and weighs less than 1kg so it can be carried limiting fatigue. The fish scale structure increases the mechanical strength, stability and safety which can support up to 200kg. With adjustable height settings, the stool can be adjusted from 6cm to 46cm in one easy movement.

There are 12 positions in total and a handle strap for easy transportation. (25x6cm when collapsed) Made of polypropylene material, it is resistant to water and can be wiped-clean, making it suitable for use indoors and outdoors use.


  • Suitable for a range of jobs like electricians and telecommunications engineers as well as activities like fishing, hiking, BBQs, picnic, queuing, gardening, etc.
Type Collapsible Stool
Capacity 200kg
Height(s) 60-460mm
Nett Weight 0.9kg

Reviews

Be the first to submit a review

Trustpilot