Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey API-DIV06 Drawer Divider 154 x 43mm

Order Code:  

89-9739

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: API-DIV06  Copy to clipboard EAN-13: 5051747544697
  • Quickly find another product in this range by Height:

    43mm 65mm 115mm 165mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.27

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 28/04/2024

Suitable for small drawer of following models in Premier Industrial Range: API5655A, API5655B, API5656, API7238, API5657A, API5657B, API5658.

Model NoAPI-DIV06
Nett Weight:0.05Kg
Overall Size (W x H):155 x 45mm

Type Drawer divider
Width 154mm
Depth N/A
Height 43mm
Material N/A
Doors N/A
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review