Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Antistat Pink Antistatic Reclosable Bags - 300 Gauge

<p>These recloseable pink antistatic bags have the ability to dissipate static charges to ground, preventing static charge from building up on the package or device inside. The material itself is antistatic and doesn't charge up when rubbed against other materials.</p>
  • Pink antistatic bags with antistatic additives from LDPE and LLDPE
  • Ziploc seal
  • Soft and flexible
  • 300 gauge / 75 micron plastic
  • Printed with antistatic message
  • Write-on panel
  • Surface resistance 108 to 1011Ω
  • Static release time is less than 2 seconds
  • Wide range of sizes
  • Supplied in packs of 100
Order codeMftrs Part No.
87-9340003-000176 x 127mm
87-9342003-0002102 x 152mm
87-9344003-0039127 x 203mm
87-9346003-0003152 x 203mm
87-9348003-0012152 x 254mm
87-9350003-0011203 x 254mm
87-9352003-0013203 x 305mm
87-9354003-0004254 x 305mm
87-9356003-0021254 x 355mm
*Question functionality currently disabled