Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Antistat 003-0013 Pink ESD Ziplock Bag 300 Gauge 8x12 203 x 305mm PK 100
Image Representative of Range

Antistat 003-0013 Pink ESD Ziplock Bag 300 Gauge 8x12" 203 x 305mm PK 100

Order Code:  

87-9352

  Copy to clipboard
Brand: Antistat  Copy to clipboard MPN: 003-0013 Copy to clipboard
  • Quickly find another product in this range by Dimensions:

 Report an error
Qty Unit Price (Ex VAT)
1+ £13.39
10+ £12.36

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 23/05/2024
These recloseable pink antistatic bags have the ability to dissipate static charges to ground, preventing static charge from building up on the package or device inside. The material itself is antistatic and doesn't charge up when rubbed against other materials.
  • 203 x 305mm
  • Pink antistatic bags with antistatic additives from LDPE and LLDPE
  • Ziploc seal
  • Soft and flexible
  • 300 gauge / 75 micron plastic
  • Printed with antistatic message
  • Write-on panel
  • Surface resistance 108 to 1011Ω
  • Static release time is less than 2 seconds
  • Supplied in packs of 100
Type Antistatic
Colour Pink
Dimensions 305 x 203mm
Quantity 100

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review