Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bungard Alucorex Photo-Positive Front Plate ALUCOREX/181115.066 Sheet Size 215

Order Code:  

50-5474

  Copy to clipboard
Brand: Bungard  Copy to clipboard MPN: ALUCOREX/181115.066  Copy to clipboard EAN-13: 4016138528831
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.84

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
31 available to back OrderBack-order availability date - 03/05/2024
Photo-positive front plate consisting of two-sided black anodised aluminium with photo-positive coating. These are exposed and processed in exactly the same way as the Bungard PCB material. During processing, however, a sponge or solid brush is used. The black sections of the image are also black on the front plate while the illuminated areas are natural aluminium colour after processing. Both sides of the plate can be used but the back is slightly coarser / rougher. The protective film is therefore marked on the front.
  • 215 x 66 x 1.5mm
Board Material Anodised aluminium
Number of Sides 2
Length 215mm
Width 66mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review