Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bungard Alucorex Photo-Positive Front Panel System

<p>Photo-positive front plate consisting of two-sided black anodised aluminium with photo-positive coating. These are exposed and processed in exactly the same way as the Bungard PCB material. During processing, however, a sponge or solid brush is used. The black sections of the image are also black on the front plate while the illuminated areas are natural aluminium colour after processing. Both sides of the plate can be used but the back is slightly coarser / rougher. The protective film is therefore marked on the front.</p>
  • Range of sizes
Order code50-547450-5475
ColourBlack (anodised)Black (anodised)
Sheet size215 x 66 x 1.5mm213.4 x 132.5 x 1.5mm
*Question functionality currently disabled