Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SA32 Air Sander Twin Piston In-line

Order Code:  

89-2416

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SA32  Copy to clipboard EAN-13: 5024209156363
 Report an error
Qty Unit Price (Ex VAT)
1+ £109.47

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 18/05/2024

Twin piston configuration powers base plate on both forward and backward strokes, whilst also reducing vibration for comfortable operation. Well balanced aluminium housing and base plate. Accepts 115mm papers or sheets and is suitable for heavy bodyshop use.

Model NoSA32
Air Consumption:8cfm
Free Speed:2400spm
Inlet Size:1/4"BSP
Nett Weight:3kg
Noise Power/Pressure:107/96dB(A)
Operating Pressure:90psi
Pad Size:400 x 70mm
Stroke:25mm
Vibration/Uncertainty:8.47/3.38m/s²

Type Air sander
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review