Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Ducati 4.16.10.22.64 15uf Plastic Case Motor Run Capacitor

Order Code:  

10-2946

  Copy to clipboard
Brand: Ducati  Copy to clipboard MPN: 4.16.10.22.64 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.74
10+ £4.54
50+ £4.10

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
49 in Stock, despatched same dayAdditional quantity lead time 4 months

A 15µF metallised polypropylene film capacitor in a plastic case. Designed for motor start and motor run applications.


  • Size Ø36 x 70mm
  • Tolerance 5%
  • Fitted with an M8 x 10mm stud for mounting
  • Terminated by double 6.3mm FASTON push-in connector
  • Non-inductive winding means low losses
  • Self-healing properties avoids short circuits
  • Small size and weight
  • No leakage risk
  • Case and cover made from self-extinguishing material
  • Capacitive element is sealed with resin
  • Safety protection class P0
  • UL 94V-0 recognised

This product is supplied without any fixing hardware.
Type Plug in
Material Polypropylene
Capacitance 15µF
Voltage 400V
Tolerance 5%
Operating Temperature -25 to +85°C
Dimensions 36 x 70mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review