A 10µF metallised polypropylene film capacitor in a plastic case. Designed for motor start and motor run applications.
- Size Ø36 x 58mm
- Tolerance 5%
- Fitted with an M8 x 10mm stud for mounting
- Terminated by double 6.3mm FASTON push-in connector
- Non-inductive winding means low losses
- Self-healing properties avoids short circuits
- Small size and weight
- No leakage risk
- Case and cover made from self-extinguishing material
- Capacitive element is sealed with resin
- Safety protection class P0
- UL 94V-0 recognised
This product is supplied without any fixing hardware.
Type |
Plug in |
Material |
Polypropylene |
Capacitance |
10µF |
Voltage |
400V |
Tolerance |
5% |
Operating Temperature |
-25 to +85°C |
Dimensions |
36 x 58mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In