An 8µF metallised polypropylene film capacitor in a plastic case. Designed for motor start and motor run applications.
Size Ø32 x 55mm
Tolerance 5%
Fitted with an M8 x 10mm stud for mounting
Terminated by double 6.3mm FASTON push-in connector
Non-inductive winding means low losses
Self-healing properties avoids short circuits
Small size and weight
No leakage risk
Case and cover made from self-extinguishing material
Capacitive element is sealed with resin
Safety protection class P0
UL 94V-0 recognised
This product is supplied without any fixing hardware.
Type
Plug in
Material
Polypropylene
Capacitance
8µF
Voltage
400V
Tolerance
5%
Operating Temperature
-25 to +85°C
Dimensions
32 x 55mm
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In