Kingbright WP57EGW 5mm SB Red /green LED Bi-colour

MPN
WP57EGW
Brand
Kingbright
Order Code
55-0251

Discontinued


A miniature bi-colour 5mm LED comprising two LEDs(Super Bright Red/Green) connected in inverse parallel housed in a white diffused package.
  • White diffused package
  • 20° viewing angle
  • Applications include polarity indication

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red / green
Dominant Wavelength 640 (red) / 568 (green)
Forward Current 30 (red) / 25 (green)mA
Lens Type White diffused
Luminous Intensity 30 (red) / 20 (green)mcd
Forward Voltage 2 (red) / 2.2 (green)
Viewing Angle 60°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm

Alternatives (1)

Accessories


Trustpilot