Kingbright L-56bSRC-E 5mm 14V S Red Flashing LED

MPN
L-56BSRC-E
Brand
Kingbright
Order Code
55-0146

Discontinued


A 5mm Superbright Red LED in a water clear package that has a built in IC which produces a continuous flashing at between 1.5 and 2.5Hz. Ideal for use in warning devices and alarms.



Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 640nm
Forward Current 22mA
Lens Type Water clear
Luminous Intensity 800mcd
Forward Voltage 14V
Viewing Angle 30°
Max Operating Temp +70°C
Minimum Operating Temp -40°C
Reverse Voltage 0.5V
Size 5mm

Accessories


Trustpilot