Kingbright KM-27SYC-08 Yellow LED Miniature Mounted

Kingbright KM-27SYC-08 Yellow LED Miniature Mounted

MPN
KM-27SYC-08
Brand
Kingbright
Order Code
72-8336

Discontinued


A 2V 1500mcd subminiature surface mount super bright yellow LED with a water clear lens. Wide viewing angle, yoke style connection, long life, solid state reliability.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Viewing Angle 20°
Forward Current 30mA
Forward Voltage 2V
Luminostiy 1500mcd
Dominant Wavelength 588nm
Height 2.92mm
Length 7.62mm
Width 2.21mm

Trustpilot