Kingbright KM-23ESGW Red /green LED SOT-23

MPN
KM-23ESGW
Brand
Kingbright
Order Code
72-8795

Discontinued


A surface mount bicolour red/green LED housed in an industry standard SOT-23 package.



Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red / green
Viewing Angle 140°
Forward Voltage 2 (red) / 2.2 (green)
Forward Current 30 (red) / 25 (green)
Luminosity 15mcd
Dominant Wavelength 625 (red) / 565 (green)
Height 1.05mm
Length 3mm
Re-reeling Available No
Width 1.3mm

Trustpilot